STMicroelectronics LD59150PUR, Voltage Regulator 5.5V 10-Pin
- RS Stock No.:
- 216-7856
- Mfr. Part No.:
- LD59150PUR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €6.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.068 | €10.68 | - |
| 50 - 90 | €0.942 | €9.42 | €6.30 |
| 100 - 240 | €0.892 | €8.92 | €17.60 |
| 250 - 490 | €0.881 | €8.81 | €46.75 |
| 500 + | €0.87 | €8.70 | €99.00 |
*price indicative
- RS Stock No.:
- 216-7856
- Mfr. Part No.:
- LD59150PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Series | LD59150 | |
| Width | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 10 | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Series LD59150 | ||
Width 3mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics LD59150PUR is 1.5 A low-dropout linear regulator with programmable soft-start designed to be used in several environments.The programmable soft start circuit offers the possibility to control the inrush current at start-up providing a monotonic supply voltage to the load.
Power Good function
Programmable soft-start
Thermal shutdown
Current limitation circuit
Adjustable output voltage
Related links
- STMicroelectronics LD59150PUR, Voltage Regulator 5.5V 10-Pin
- ROHM BD00JC0MNUX-ME2, LOD Voltage Regulator 5.5V 10-Pin
- Maxim Integrated MAX25301AATB/V+, Regulator 5.5V TDFN 10-Pin
- onsemi NCP59744MN1ADJTBG, Voltage Regulator 5.5V DFN 10-Pin
- Texas Instruments TPS74701DRCT, Voltage Regulator 5.5V SON 10-Pin
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- onsemi, Voltage Regulator 5.5V DFN 10-Pin
- Microchip MIC69101-1.8YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
