Texas Instruments, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 30V, SOIC 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-4540
Mfr. Part No.:
LP2951CMX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

30V

Line Regulation

0.04 %/V

Load Regulation

0.1 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

75μA

Package Type

SOIC

Output Current

100mA

Pin Count

8

Output Type

Adjustable

Switching Regulator

No

Length

5.21mm

Height

5.34mm

Width

2.5mm

Standards/Approvals

No

Series

LP2951-N

Maximum Input Voltage

30V

Minimum Input Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy