onsemi NCP135AMT075TBG, Voltage Regulator 6V WDFN 6-Pin
- RS Stock No.:
- 221-6622
- Mfr. Part No.:
- NCP135AMT075TBG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €7.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.525 | €13.13 | - |
| 100 - 225 | €0.453 | €11.33 | €7.20 |
| 250 + | €0.392 | €9.80 | €33.25 |
*price indicative
- RS Stock No.:
- 221-6622
- Mfr. Part No.:
- NCP135AMT075TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Polarity | Positive | |
| Quiescent Current | 55A | |
| Pin Count | 6 | |
| Standards/Approvals | JEDEC | |
| Series | NCP135 | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Polarity Positive | ||
Quiescent Current 55A | ||
Pin Count 6 | ||
Standards/Approvals JEDEC | ||
Series NCP135 | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The ON Semiconductor NCP135 is a 500 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage. The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable application.
Very low bias input current of Typ. 35 A
Logic level enable input for ON/OFF control
Output active discharge option available
Stable with a 10 F ceramic capacitor
Related links
- onsemi NCP135AMT075TBG, Voltage Regulator 6V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT180TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP164AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135BMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
