onsemi, Voltage Regulator 5.5V 6-Pin
- RS Stock No.:
- 221-6629
- Mfr. Part No.:
- NCP187AMTWADJTAG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6629
- Mfr. Part No.:
- NCP187AMTWADJTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Pin Count | 6 | |
| Series | NCP187 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Pin Count 6 | ||
Series NCP187 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP187 is 1.2 A LDO Linear Voltage Regulator. It is a very stable and accurate device with low quiescent current consumption, low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as thermal shutdown, soft start, current limiting and also power good output signal for easy MCU interfacing.
Soft−start to reduce inrush current and overshoots
Thermal shutdown and current limit protection
Power good signal extends application range
Related links
- onsemi, Voltage Regulator 5.5V 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 5.5V 8-Pin
- onsemi, Voltage Regulator 5.5V SOT-23 5-Pin
