Maxim Integrated, Regulator 5.5V TDFN 10-Pin
- RS Stock No.:
- 222-2378
- Mfr. Part No.:
- MAX25301AATB/V+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-2378
- Mfr. Part No.:
- MAX25301AATB/V+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Regulator | |
| Maximum Input Voltage | 5.5 V | |
| Package Type | TDFN | |
| Pin Count | 10 | |
| Automotive Standard | No | |
| Height | 800 μm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 1.7 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Series | MAX25301A | |
| Standards/Approvals | No | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Regulator | ||
Maximum Input Voltage 5.5 V | ||
Package Type TDFN | ||
Pin Count 10 | ||
Automotive Standard No | ||
Height 800 μm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 1.7 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Series MAX25301A | ||
Standards/Approvals No | ||
Width 3.1 mm | ||
The Maxim Integrated MAX25301A is low-noise automotive linear regulators that deliver up to 1A of output current with only 7μVRMS of output noise from 10Hz to 100kHz, maintains ±1% output accuracy over a wide input-voltage range, requiring only 100mV of input to output headroom at full load.
Programmable soft-start rate
Overcurrent and over temperature protection
Output-to-input reverse-current protection
Power-OK output
3mm x 3mm 10-pin TDFN package
Related links
- Maxim Integrated MAX25301AATB/V+, Regulator 5.5V TDFN 10-Pin
- Maxim Integrated 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated DS28E40G/V+T 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated 4 Voltage Monitor 10-Pin 5.5 V μMAX
- Maxim Integrated 4 Voltage Monitor 10-Pin 5.5 V μMAX, MAX6338PUB+
- Renesas Electronics Voltage Regulator 12V 640 kHz, TDFN 10-Pin
- Maxim Integrated MAX25277ATCA/VY+ Fixed 4.994 V TDFN-12
- Renesas Electronics ISL97656IRTZ Voltage Regulator 12V 640 kHz, TDFN 10-Pin
