Renesas Electronics ISL97656IRTZ, 5-Channel Boost, Voltage Regulator, 4.5 A, 12V 640 kHz, TDFN 10-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
263-0282
Mfr. Part No.:
ISL97656IRTZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Boost

Product Type

Voltage Regulator

Output Voltage

12V

Number of Outputs

5

Switching Frequency

640kHz

Line Regulation

0.2 %

Load Regulation

0.3 %

Package Type

TDFN

Pin Count

10

Output Current

4.5A

Output Type

Selectable

Switching Regulator

Yes

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Series

ISL97

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.2V

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics voltage regulators is an evaluation kit for evaluating the step-up voltage regulator that operates with high frequency and high efficiency. This evaluation kit is designed to deliver up to 2A output current for portable equipment and TFT-LCD display.

Proven evaluation board layout

High efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy