Infineon TLF80511TCATMA2, Voltage Regulator 40V TO-263 3-Pin
- RS Stock No.:
- 223-8620
- Mfr. Part No.:
- TLF80511TCATMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€911.00
(exc. VAT)
€1,121.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.911 | €911.00 |
| 2000 + | €0.865 | €865.00 |
*price indicative
- RS Stock No.:
- 223-8620
- Mfr. Part No.:
- TLF80511TCATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Quiescent Current | 38μA | |
| Pin Count | 3 | |
| Series | TLF80511 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Quiescent Current 38μA | ||
Pin Count 3 | ||
Series TLF80511 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q | ||
The Infineon TLF80511TC series is a linear low dropout voltage regulator for load currents up to 400 mA in TO263-3 packages with fixed output voltage. An input voltage of up to 40 V is regulated to output of 5 V with ±2 % precision.
High-side switch with diagnosis and embedded protection
ReverSave for low power dissipation in reverse polarity
Green product
RoHS compliant
Qualified in accordance with AEC Q100 grade 1
Related links
- Infineon TLF80511TCATMA2, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments LM317KTTR, Voltage Regulator 40V TO-263 3-Pin
- Infineon, Voltage Regulator 40V TO-263 5-Pin
- Infineon TLE4276GV50ATMA3, Voltage Regulator 40V TO-263 5-Pin
- Infineon TLS850B0TBV50ATMA1, Voltage Regulator 40V TO-263 5-Pin
- Infineon, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TEV50ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
