Infineon TLE4276GV50ATMA3, Voltage Regulator 40V TO-263 5-Pin
- RS Stock No.:
- 223-8552
- Mfr. Part No.:
- TLE4276GV50ATMA3
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8552
- Mfr. Part No.:
- TLE4276GV50ATMA3
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Polarity | Polar | |
| Quiescent Current | 10μA | |
| Pin Count | 5 | |
| Series | TLE4276 | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Polarity Polar | ||
Quiescent Current 10μA | ||
Pin Count 5 | ||
Series TLE4276 | ||
Standards/Approvals RoHS Compliant | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon TLE4276GV is a low-drop voltage regulator in a TO package. The IC regulates an input voltage up to 40 V to output voltage 5.0 V, 8.5 V, 10 V and adjustable voltage. The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 μA.
Very low current consumption
Short-circuit-proof
Reverse polarity proof
Green product
RoHS compliant
AEC qualified
Related links
- Infineon, Voltage Regulator 40V TO-263 5-Pin
- Infineon TLS850B0TBV50ATMA1, Voltage Regulator 40V TO-263 5-Pin
- Texas Instruments LM317KTTR, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-263 3-Pin
- Microchip, Voltage Regulator 26V TO-263 5-Pin
- Microchip MIC29201-3.3WU, Voltage Regulator 26V TO-263 5-Pin
- Infineon TLF80511TCATMA2, Voltage Regulator 40V TO-263 3-Pin
- Infineon TLE42702GATMA1, Voltage Regulator 42V TO-263 5-Pin
