Texas Instruments LM317KTTR, Voltage Regulator 40V TO-263 3-Pin

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
  • Plus 330 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.096€5.48-
25 - 45€1.04€5.205%
50 - 120€0.936€4.6814%
125 - 245€0.842€4.2123%
250 +€0.80€4.0027%

*price indicative

Packaging Options:
RS Stock No.:
661-3621
Mfr. Part No.:
LM317KTTR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-263

Mount Type

Surface

Polarity

Positive

Pin Count

3

Width

8.41mm

Standards/Approvals

No

Length

10.18mm

Height

4.44mm

Series

LM317

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.2V

Maximum Input Voltage

40V

Automotive Standard

No

LM117/LM317 Adjustable Voltage Regulators


The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.

Output Voltage Range: 1.2 V to 37 V

Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)

Typical line regulation: 0.01%

Typical load regulation: 0.1%

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy