Infineon TLS850B0TBV50ATMA1, Voltage Regulator 40V TO-263 5-Pin
- RS Stock No.:
- 223-8651
- Mfr. Part No.:
- TLS850B0TBV50ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€770.00
(exc. VAT)
€950.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.77 | €770.00 |
*price indicative
- RS Stock No.:
- 223-8651
- Mfr. Part No.:
- TLS850B0TBV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Quiescent Current | 20μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TLS850B0 | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Quiescent Current 20μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TLS850B0 | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLS850B0TB series is a high performance, very low dropout linear voltage regulator for 5.0 V supply in a PGTO263-5 package. This device makes the suitable for automotive systems that need to operate during cranking condition.
Low drop out voltage
Output current limit protection
Over temperature shutdown
Wide temperature range
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLS850B0TBV50ATMA1, Voltage Regulator 40V TO-263 5-Pin
- Infineon TLE4276GV50ATMA3, Voltage Regulator 40V TO-263 5-Pin
- Infineon, Voltage Regulator 40V TO-263 5-Pin
- Texas Instruments LM317KTTR, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-263 3-Pin
- Microchip, Voltage Regulator 26V TO-263 5-Pin
- Microchip MIC29201-3.3WU, Voltage Regulator 26V TO-263 5-Pin
- Infineon TLF80511TCATMA2, Voltage Regulator 40V TO-263 3-Pin
