Texas Instruments LP3990MF-1.8/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€16.23

(exc. VAT)

€19.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.649€16.23
50 - 75€0.635€15.88
100 - 225€0.497€12.43
250 - 475€0.48€12.00
500 +€0.468€11.70

*price indicative

Packaging Options:
RS Stock No.:
226-4860
Mfr. Part No.:
LP3990MF-1.8/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23-5

Mount Type

Surface

Quiescent Current

120μA

Pin Count

5

Standards/Approvals

No

Width

3mm

Height

1.45mm

Series

LP3990

Length

3.05mm

Maximum Input Voltage

6V

Minimum Input Voltage

2V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy