Infineon IR3823AMTRPBFAUMA1, 1-Channel DC-DC, Voltage Regulator, 3 A, 600mV 2 MHz, PQFN 19-Pin

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.79

(exc. VAT)

€4.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.895€3.79-
20 - 48€1.645€3.2913%
50 - 98€1.56€3.1217%
100 - 198€1.44€2.8824%
200 +€1.33€2.6629%

*price indicative

Packaging Options:
RS Stock No.:
232-0421
Mfr. Part No.:
IR3823AMTRPBFAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Regulator Type

DC-DC

Product Type

Voltage Regulator

Output Voltage

600mV

Number of Outputs

1

Switching Frequency

2MHz

Mount Type

Surface

Package Type

PQFN

Output Current

3A

Pin Count

19

Switching Regulator

Yes

Series

IR3823A

Standards/Approvals

RoHS

Maximum Input Voltage

17V

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Infineon IR3823AMTRPBF is a 3A easy-to-use, fully integrated synchronous buck regulator. The IR3823A has an internal low dropout voltage regulator, allowing operation with a single supply. The IR3823A is a versatile regulator, offering programmable switching frequency from 600 kHz to 2 MHz, two selectable soft start times, forced continuous conduction mode (FCCM) and diode emulation mode (DEM) operation.

Programmable switching frequency from 600 kHz to 2 MHz

Enable input with voltage monitoring capability and power good output

Monotonic start up with two selectable soft start time and enhanced pre-bias start up

Thermally compensated Internal Over Current Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy