Microchip MIC29300-3.3WU-TR, Linear Voltage Regulator 26V 3-Pin

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.42

(exc. VAT)

€10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.21€8.42-
10 - 48€4.13€8.261%
50 - 98€3.53€7.0616%
100 - 248€3.20€6.4023%
250 +€3.125€6.2525%

*price indicative

Packaging Options:
RS Stock No.:
235-4650
Mfr. Part No.:
MIC29300-3.3WU-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Linear Voltage Regulator

Mount Type

Surface

Polarity

Positive

Pin Count

3

Width

266.7mm

Length

400.05mm

Series

MIC2930X

Height

622.3mm

Standards/Approvals

No

Maximum Input Voltage

26V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Automotive Standard

No

The Microchip MIC29300 series is high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP process with a PNP pass element, these regulators feature 350mV to 425mV typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

Low dropout voltage

Low ground current

Accurate 1% guaranteed tolerance

Extremely fast transient response

Reverse-battery and load dump protection

Fixed voltage and adjustable versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy