Microchip, Voltage Regulator 26V 3-Pin

Subtotal (1 tube of 50 units)*

€143.40

(exc. VAT)

€176.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€2.868€143.40

*price indicative

RS Stock No.:
145-9141
Mfr. Part No.:
MIC2937A-3.3WU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

160μA

Pin Count

3

Height

4.6mm

Length

10.67mm

Width

9.17mm

Series

MIC2937A

Standards/Approvals

RoHS

Minimum Input Voltage

2V

Maximum Input Voltage

26V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
TH

MIC2937A 750mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy