STMicroelectronics STLQ020PU33R, 5-Channel Low Dropout Voltage, Voltage Regulator, 200 mA, 800 mV, 4.5V 6-Pin
- RS Stock No.:
- 239-5539
- Mfr. Part No.:
- STLQ020PU33R
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€789.00
(exc. VAT)
€969.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.263 | €789.00 |
*price indicative
- RS Stock No.:
- 239-5539
- Mfr. Part No.:
- STLQ020PU33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 800mV, 4.5mV | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.005 %/mA | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 150μA | |
| Pin Count | 6 | |
| Output Current | 200mA | |
| Standards/Approvals | RoHS | |
| Series | STLQ020 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 800mV, 4.5mV | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.005 %/mA | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 150μA | ||
Pin Count 6 | ||
Output Current 200mA | ||
Standards/Approvals RoHS | ||
Series STLQ020 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The STMicroelectronics STLQ020 is a 200 mA low-dropout voltage regulator, able to work with an input voltage ranging from 2 V to 5.5 V. The typical dropout voltage at maximum load is 160 mV. The ultra-low quiescent current, which is just 0.3 μA at no load, extends battery-life of applications requiring very long standby time. Even though the device intrinsic consumption is ultra-low, STLQ020 is able to provide fast transient response and good PSRR performance, thanks to its Adaptive biasing circuit and enable pin puts the STLQ020 in shutdown mode, reducing total current consumption to 5 nA.
Controlled Iq in dropout conditions
Very low-dropout voltage: 160 mV at 200 mA
Output voltage versions
Logic-controlled electronic shutdown
Output discharge feature (optional)
Internal overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: DFN6-2x2, SOT323-5L, Flip-Chip4
Ultra-low quiescent current
The STLQ020 is designed to keep the quiescent current under control and at a low Value also during dropout operation, helping to extend even more the operating time of battery- powered devices. It also includes short-circuit constant-current limiting and thermal protection.
Related links
- STMicroelectronics STLQ020PU33R Voltage Regulator 800 mV, 4.5V 6-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD433M2FP3-CE2 Voltage Regulator 3.3V, SOT-223 4-Pin
- DiodesZetex AP7383-345WR-7 Voltage Regulator 3.45V, SOT-25 5-Pin
- ROHM BU33TD3WG-TR Voltage Regulator 3.3V, SSOP 5-Pin
- DiodesZetex Voltage Regulator 3.45V, SOT-25 5-Pin
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
