Nisshinbo Micro Devices NJM12856U2-33-TE1, 5-Channel Low Dropout Voltage, Low Dropout Regulator, 1 A, 3.3V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-4479
Mfr. Part No.:
NJM12856U2-33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Low Dropout Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.15 %/V

Load Regulation

3 %/A

Output Current

1A

Series

NJM12856

Standards/Approvals

No

Maximum Input Voltage

7V

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The New Japan Radio NJM12856 is a low dropout regulator which achieves high ripple rejection, low noise and high speed response with the bipolar technology. Adjustable soft start function is useful for reducing inrush current and controlling power on sequence. Moreover the discharge function makes effective sequence control with the soft start function.

Reverse Current Protection

Adjustable soft start Function

Discharge Function

ON or OFF Control

Correspond to Low ESR capacitor

Thermal Shutdown Circuit

Over Current Protection Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy