Nisshinbo Micro Devices NJM7805SDL1-TE1, 5-Channel Linear Voltage, Voltage Regulator, 1.5 A, 5V, TO-252-3
- RS Stock No.:
- 244-4522
- Mfr. Part No.:
- NJM7805SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€1,584.00
(exc. VAT)
€1,947.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.528 | €1,584.00 |
*price indicative
- RS Stock No.:
- 244-4522
- Mfr. Part No.:
- NJM7805SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 %/mV | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3 | |
| Output Current | 1.5A | |
| Standards/Approvals | No | |
| Series | NJM7800S | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 100 mV | ||
Load Regulation 100 %/mV | ||
Quiescent Current 6mA | ||
Package Type TO-252-3 | ||
Output Current 1.5A | ||
Standards/Approvals No | ||
Series NJM7800S | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
The New Japan Radio product is a 1.5A output 3 terminal positive voltage regulator. It has high ripple rejection and the package type of the product is TO-252-3.
High Ripple Rejection
Correspond to Low ESR Capacitor MLCC
Over Current Protection Circuit
Thermal Shutdown Circuit
Related links
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
- Nisshinbo Micro Devices Voltage Regulator 3V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V, SOT-89 3-Pin
