Nisshinbo Micro Devices NJM78M05SDL1-TE1, 1-Channel Linear Voltage, Voltage Regulator, 500 mA, 5V, TO-252-3 3-Pin
- RS Stock No.:
- 244-4544
- Mfr. Part No.:
- NJM78M05SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
In Stock
- Plus 540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €0.964 | €4.82 | - |
| 10 - 95 | €0.914 | €4.57 | €0.50 |
| 100 - 245 | €0.872 | €4.36 | €9.20 |
| 250 - 495 | €0.82 | €4.10 | €36.00 |
| 500 + | €0.784 | €3.92 | €90.00 |
*price indicative
- RS Stock No.:
- 244-4544
- Mfr. Part No.:
- NJM78M05SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Standards/Approvals | RoHS | |
| Series | NJM78M00S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type TO-252-3 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Standards/Approvals RoHS | ||
Series NJM78M00S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
The New Japan Radio NJM78M00S series is a 0.5 A output 3 terminal positive voltage regulator. It also gives high ripple rejection.
Correspond to Low ESR Capacitor
Over Current Protection Circuit
Thermal Shutdown Circuit
Output Voltage Lineup 5V, 9V, 12V, 15V
Package is TO-252-3
Related links
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252 3-Pin
