Nisshinbo Micro Devices NJU7772F33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23-5 5-Pin
- RS Stock No.:
- 244-8629
- Mfr. Part No.:
- NJU7772F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 6000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€858.00
(exc. VAT)
€1,056.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.286 | €858.00 | - |
| 6000 - 6000 | €0.258 | €774.00 | 9% |
| 9000 + | €0.252 | €756.00 | 11% |
*price indicative
- RS Stock No.:
- 244-8629
- Mfr. Part No.:
- NJU7772F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 30 %/A | |
| Quiescent Current | 18μA | |
| Package Type | SOT-23-5 | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Power Rating | 200mW | |
| Standards/Approvals | No | |
| Series | NJU7772F33 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.2 %/V | ||
Load Regulation 30 %/A | ||
Quiescent Current 18μA | ||
Package Type SOT-23-5 | ||
Output Current 150mA | ||
Pin Count 5 | ||
Power Rating 200mW | ||
Standards/Approvals No | ||
Series NJU7772F33 | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJU7772 series is a low dropout voltage regulator designed for portable items. It has advanced CMOS technology achieves high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Internal thermal overload protection
Internal over current protection
Related links
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
- Nisshinbo Micro Devices NJM2882F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
