Nisshinbo Micro Devices NJM2872BF33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23-5 (MTP5)
- RS Stock No.:
- 244-8588
- Mfr. Part No.:
- NJM2872BF33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€903.00
(exc. VAT)
€1,110.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.301 | €903.00 |
*price indicative
- RS Stock No.:
- 244-8588
- Mfr. Part No.:
- NJM2872BF33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Package Type | SOT-23-5 (MTP5) | |
| Quiescent Current | 0mA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | Voltage | |
| Standards/Approvals | No | |
| Series | NJM2871B/72B | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Package Type SOT-23-5 (MTP5) | ||
Quiescent Current 0mA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type Voltage | ||
Standards/Approvals No | ||
Series NJM2871B/72B | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2872B series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
- Nisshinbo Micro Devices NJM2882F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
