Nisshinbo Micro Devices, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 5V, SOT-23-5 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-8594
Mfr. Part No.:
NJM2882F05-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

5V

Line Regulation

0.1 %/V

Load Regulation

30 %/A

Package Type

SOT-23-5

Quiescent Current

180A

Pin Count

5

Output Current

300mA

Output Type

Voltage

Standards/Approvals

No

Series

NJM2881/82

Maximum Operating Temperature

85°C

Maximum Input Voltage

14V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The New Japan Radio NJM2882 series is a low output dropout voltage regulator with ON/OFF control. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.

Operating temperature range is -40°C to 85°C

Bipolar Technology

Internal thermal overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy