ROHM, Voltage Regulator 45V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3814
Mfr. Part No.:
BD450U2WEFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Standards/Approvals

RoHS

Series

BD450U2WEFJ-CE2

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

No

The ROHM BD4 series is LDO voltage regulator comes in HTSOP-J8 package are ideal for applications requiring a direct connection to the battery and a low current consumption and mostly used in automotive application.

Qualified for automotive applications

Wide temperature range of -40 °C to +150 °C

Wide operating input range of 3.0 V to 42 V

Low quiescent current

High output voltage accuracy ±2 %

Output voltage range of 3.3 V or 5.0 V

Over current protection (OCP)

Ther

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy