onsemi NCP1342DADBDGD1R2G, 1-Channel, Flyback Controller 25 kHz, SOIC-8 NB 8-Pin
- RS Stock No.:
- 248-5782
- Mfr. Part No.:
- NCP1342DADBDGD1R2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €16.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.57
(exc. VAT)
€14.23
(inc. VAT)
In Stock
- Plus 2,465 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.314 | €11.57 | - |
| 50 - 95 | €1.994 | €9.97 | €16.00 |
| 100 - 495 | €1.73 | €8.65 | €58.40 |
| 500 - 995 | €1.52 | €7.60 | €397.00 |
| 1000 + | €1.384 | €6.92 | €930.00 |
*price indicative
- RS Stock No.:
- 248-5782
- Mfr. Part No.:
- NCP1342DADBDGD1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Flyback Controller | |
| Number of Outputs | 1 | |
| Switching Frequency | 25kHz | |
| Package Type | SOIC-8 NB | |
| Pin Count | 8 | |
| Power Rating | 30mW | |
| Series | NCP1342 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flyback Controller | ||
Number of Outputs 1 | ||
Switching Frequency 25kHz | ||
Package Type SOIC-8 NB | ||
Pin Count 8 | ||
Power Rating 30mW | ||
Series NCP1342 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor Quasi-resonant flyback controller suitable for designing high performance off−line power converters can enable no−load power consumption below 30 mW, to ensure light load performance with high frequency designs and incorporates rapid
Integrated high voltage start-up circuit with brownout detection
Integrated X2 capacitor discharge capability
Wide VCC range from 9 V to 28 V
28 V VCC overvoltage protection
Abnormal overcurrent fault protection for winding short circuit or saturation det
Related links
- onsemi NCP1342DADBDGD1R2G Flyback Controller 25 kHz, SOIC-8 NB 8-Pin
- onsemi NCV1362ABDR2G Flyback Controller SOIC 8-Pin
- onsemi UC3842BVD1R2G Boost 1 A SOIC 8-Pin
- onsemi NCV1362AADR2G Flyback Controller SOIC 8-Pin
- onsemi Flyback Controller SOIC 8-Pin
- onsemi NCV1362ACDR2G Flyback Controller SOIC 8-Pin
- onsemi Voltage Regulator SOIC 9-Pin
- onsemi NCP1343BADBDEAD1R2G Voltage Regulator SOIC 9-Pin
