Renesas Electronics ISL9122AIINZ-T, 1-Channel Buck Boost Switching, Buck Boost Regulator, 500 mA, 3.3V 2.5 MHz, WLCSP
- RS Stock No.:
- 263-6971
- Mfr. Part No.:
- ISL9122AIINZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 3000 units)*
€3,612.00
(exc. VAT)
€4,443.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.204 | €3,612.00 |
*price indicative
- RS Stock No.:
- 263-6971
- Mfr. Part No.:
- ISL9122AIINZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Buck Boost Switching | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Switching Frequency | 2.5MHz | |
| Quiescent Current | 1.3μA | |
| Package Type | WLCSP | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Output Type | Voltage | |
| Switching Regulator | Yes | |
| Series | ISL9122 | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck Boost Regulator | ||
Regulator Type Buck Boost Switching | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Switching Frequency 2.5MHz | ||
Quiescent Current 1.3μA | ||
Package Type WLCSP | ||
Output Current 500mA | ||
Pin Count 8 | ||
Output Type Voltage | ||
Switching Regulator Yes | ||
Series ISL9122 | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Renesas Electronics Buck-Boost Regulator with bypass is a highly integrated non-inverting buck-boost switching regulator that accepts input voltages both above or below the regulated output voltage.
Selectable Forced and Auto Bypass power saving modes
I2C control and voltage adjustability
Hysteretic controller
Related links
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3V 2.5 MHz, WLCSP
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3V 2.75 MHz, TQFN
- Renesas Electronics ISL91127IRNZ-T7A Buck Boost Regulator 3.3V, DFN
- Renesas Electronics Buck Boost Regulator 3.3V, DFN
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 15V BGA 40-Pin
- Intersil ISL91127II2AZ-T7A Buck Boost Regulator 2.1A WLCSP
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
