Infineon TLS115D0LDXUMA1, Voltage Regulator 45V 10-Pin
- RS Stock No.:
- 258-1661
- Mfr. Part No.:
- TLS115D0LDXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,955.00
(exc. VAT)
€4,865.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.791 | €3,955.00 |
*price indicative
- RS Stock No.:
- 258-1661
- Mfr. Part No.:
- TLS115D0LDXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | PCB | |
| Quiescent Current | 90μA | |
| Pin Count | 10 | |
| Height | 1mm | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Series | TLS115D0LD | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -16V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Mount Type PCB | ||
Quiescent Current 90μA | ||
Pin Count 10 | ||
Height 1mm | ||
Width 3.3mm | ||
Length 3.3mm | ||
Series TLS115D0LD | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -16V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The Infineon OPTIREG linear voltage regulator is a monolithic, integrated low-dropout voltage tracking regulator with high accuracy in a small PG-TSON-10 package. The OPTIREG linear voltage regulator is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. The OPTIREG linear voltage regulator provides protection functions against reverse polarity as well as against short circuit to GND and to battery. The output voltage follows the reference voltage that is applied to the ADJ input with very high accuracy up to a supply voltage of 45 V and up to an output current of 150 mA. The required minimum reference voltage at ADJ is 2.0 V.
150 mA current capability
Very high tracking accuracy
Output voltage adjustable down to 2.0 V
Stable with ceramic output capacitors
Very low dropout voltage of typically 250 mV at 150 mA
Very low current consumption of typically 0.1 μA in standby mode
Overvoltage and under voltage indication at power good output
Internally controlled soft start
Related links
- Infineon TLS115D0LDXUMA1, Voltage Regulator 45V 10-Pin
- MPS MP4568GQ-P, Converter 45V 10-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4276DV50ATMA2, Voltage Regulator 45V 5-Pin
- Infineon, Voltage Regulator 45V 5-Pin
- Infineon, Voltage Regulator 45V SCT595 5-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLS105B0MBHTSA1, Voltage Regulator 45V 5-Pin
