Microchip MIC2253-06YML-TR, 1-Channel Buck Boost, Voltage Regulator, 3.5 A, 30V, SOT 12-Pin
- RS Stock No.:
- 333-030
- Mfr. Part No.:
- MIC2253-06YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€6,300.00
(exc. VAT)
€7,750.00
(inc. VAT)
New product - Preorder today
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.26 | €6,300.00 |
*price indicative
- RS Stock No.:
- 333-030
- Mfr. Part No.:
- MIC2253-06YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck Boost | |
| Product Type | Voltage Regulator | |
| Output Voltage | 30V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 2 % | |
| Package Type | SOT | |
| Output Current | 3.5A | |
| Pin Count | 12 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck Boost | ||
Product Type Voltage Regulator | ||
Output Voltage 30V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 2 % | ||
Package Type SOT | ||
Output Current 3.5A | ||
Pin Count 12 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 3.5A 1MHz High Efficiency Regulator is a high power density 1MHz PWM DC to DC boost regulator. The 3.5A minimum switch current limit combined with a 1MHz switching frequency allows it to use smaller inductors and deliver high power in a tiny solution size. Maximum battery life is assured with a low 0.1μA shutdown current. To prevent a high inrush current, a minimum 1ms soft start period is set by default and it has the ability to extend the soft start period with an external capacitor.
Output over voltage protection
Externally programmable soft start
Fixed 1MHz operation
0.1μA shutdown current
Over temperature protection
Under voltage lockout
Related links
- Microchip MIC33050-4YHL-TR Boost 3.6V 4 MHz, HDFN 12-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC2250-2YD5-TR Boost 32V, SOT-23 5-Pin
- Microchip MIC2296YD5-TR Boost 34V, SOT-23-5 5-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
