Infineon TLE42502GHTSA1, Voltage Regulator 45V SCT595 5-Pin
- RS Stock No.:
- 258-7792
- Mfr. Part No.:
- TLE42502GHTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.33
(exc. VAT)
€5.32
(inc. VAT)
In Stock
- Plus 2,475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.866 | €4.33 | - |
| 50 - 120 | €0.76 | €3.80 | 12% |
| 125 - 245 | €0.71 | €3.55 | 18% |
| 250 - 495 | €0.664 | €3.32 | 23% |
| 500 + | €0.478 | €2.39 | 44% |
*price indicative
- RS Stock No.:
- 258-7792
- Mfr. Part No.:
- TLE42502GHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | SCT595 | |
| Mount Type | PCB | |
| Polarity | Reverse | |
| Quiescent Current | 140μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Series | OPTIREG | |
| Width | 2.5mm | |
| Output Voltage | 40V | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -42V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type SCT595 | ||
Mount Type PCB | ||
Polarity Reverse | ||
Quiescent Current 140μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Series OPTIREG | ||
Width 2.5mm | ||
Output Voltage 40V | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -42V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC | ||
Infineon OPTIREG Series Voltage Regulator, 40V Output Voltage, 140μA Quiescent Current - TLE42502GHTSA1
This voltage regulator provides regulated output in automotive and industrial PCB applications where robustness and compactness are required. It accepts a wide input range including significant negative transients and is intended for surface-mounted PCB installation. The device is designed for environments requiring elevated temperature tolerance and conforms to RoHS environmental restrictions.
Features and Benefits:
• Reverse polarity protection reduces damage risk from incorrect connection
• 45V maximum input capability handles high voltage transients
• Low quiescent current 140μA minimises standby power consumption
• 150°C maximum operating temperature sustains high-heat conditions
• Five-pin package simplifies integration and reduces component count
• 45V maximum input capability handles high voltage transients
• Low quiescent current 140μA minimises standby power consumption
• 150°C maximum operating temperature sustains high-heat conditions
• Five-pin package simplifies integration and reduces component count
Applications
• Suitable for automotive power rails requiring AEC compliance
• Ideal for low-power standby circuits in vehicle electronics
• Used with control modules exposed to wide voltage swings
• Can be used for Compact PCB power distribution designs
• Suitable for harsh-temperature industrial sensor interfaces
• Ideal for low-power standby circuits in vehicle electronics
• Used with control modules exposed to wide voltage swings
• Can be used for Compact PCB power distribution designs
• Suitable for harsh-temperature industrial sensor interfaces
What input voltage extremes can it tolerate?
It operates with inputs down to -42V and up to 45V to accommodate negative transients and high supply levels.
How does package size support Compact assemblies?
The device's surface-mount format measures 2.9mm length, 2.5mm width and 1.1mm height to enable dense PCB layouts.
What standards are met for environmental restriction?
The component meets RoHS requirements for restricted substances.
How many pins are available for circuit connections?
The component provides five pins for power, ground and control/interface connections.
Is the product suitable for automotive qualification?
It is rated to automotive standard AEC for use in vehicle electronic systems.
Related links
- Infineon TLE42502GHTSA1, Voltage Regulator 45V SCT595 5-Pin
- Infineon, Voltage Regulator 45V SCT595 5-Pin
- Infineon TLE42962GV50HTSA1, Voltage Regulator 45V SCT595 5-Pin
- Infineon TLS202B1MBV50HTSA1, Voltage Regulator 18V SCT595 5-Pin
- Infineon TLE42962GV33HTSA1 Voltage Regulator 3.3V, SCT595 5-Pin
- Infineon IFX21401MBHTSA1 Low Dropout Voltage SCT595
- Infineon, Linear Voltage Regulator 45V 5-Pin
- Infineon, Voltage Regulator 45V 5-Pin
