Renesas Electronics ISL80136IBEAJZ, 1-Channel Linear Voltage, Voltage Regulator, 50 mA, 12V, EPSOIC 8-Pin
- RS Stock No.:
- 262-7263
- Mfr. Part No.:
- ISL80136IBEAJZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 980 units)*
€931.00
(exc. VAT)
€1,146.60
(inc. VAT)
In Stock
- Plus 980 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | €0.95 | €931.00 |
| 2940 + | €0.927 | €908.46 |
*price indicative
- RS Stock No.:
- 262-7263
- Mfr. Part No.:
- ISL80136IBEAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Line Regulation | 0.04 % | |
| Load Regulation | 0.25 % | |
| Package Type | EPSOIC | |
| Quiescent Current | 18μA | |
| Pin Count | 8 | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL80136 | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Line Regulation 0.04 % | ||
Load Regulation 0.25 % | ||
Package Type EPSOIC | ||
Quiescent Current 18μA | ||
Pin Count 8 | ||
Output Current 50mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL80136 | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
Over-temperature protection
Very fast transient response
Related links
- Renesas Electronics ISL80136IBEAJZ Voltage Regulator 12V, EPSOIC 8-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
