Renesas Electronics ISL91110IRAZ-T7A, 1-Channel Buck Boost, Buck Boost Regulator, 4.5 A, 1V, 5.2 V 2.5 MHz, TQFN-20

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
263-8996
Mfr. Part No.:
ISL91110IRAZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Buck Boost

Product Type

Buck Boost Regulator

Output Voltage

1V, 5.2V

Number of Outputs

1

Line Regulation

5 mV/V

Switching Frequency

2.5MHz

Load Regulation

±0.005 mV/mA

Package Type

TQFN-20

Quiescent Current

35μA

Output Current

4.5A

Pin Count

20

Output Type

Fixed

Switching Regulator

Yes

Series

ISL9111

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.8V

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics highly-integrated buck-boost switching regulator that accept input voltages either above or below the regulated output voltage. Unlike other buck-boost regulator, this regulator automatically transition between operating modes without significant output disturbance.

Automatic and seamless transitions between buck and boost modes

High efficiency up to 95%

Fully protected for overcurrent, over-temperature, and under voltage

Accepts input voltages above or below regulated output voltage

Selectable forced PWM mode and ex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy