Renesas Electronics ISL80112IRAJZ, 1-Channel Low Dropout Voltage, Regulator, 2 A, 500 mV, 3.3V, DFN 10-Pin
- RS Stock No.:
- 263-6959
- Mfr. Part No.:
- ISL80112IRAJZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-6959
- Mfr. Part No.:
- ISL80112IRAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 500mV, 3.3mV | |
| Line Regulation | 0.06 % | |
| Load Regulation | 0.4 % | |
| Quiescent Current | 10.6mA | |
| Package Type | DFN | |
| Output Current | 2A | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL80112 | |
| Maximum Input Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 700mV | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 500mV, 3.3mV | ||
Line Regulation 0.06 % | ||
Load Regulation 0.4 % | ||
Quiescent Current 10.6mA | ||
Package Type DFN | ||
Output Current 2A | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL80112 | ||
Maximum Input Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 700mV | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Low Input Voltage NMOS LDOs ultra low dropout LDOs providing the optimum balance between performance, size and power consumption in size constrained designs for data communication, computing, storage and medical applications.
Very fast load transient response
Extensive protection and reporting features
Related links
- Renesas Electronics ISL80112IRAJZ Regulator 500 mV DFN 10-Pin
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 800 mV DFN-10 10-Pin
- Microchip MCP1725-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip MCP1755-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5V, DFN 8-Pin
- STMicroelectronics LDQ40PU33R Voltage Regulator 12V DFN-6 6-Pin
