Renesas Electronics ISL80101AIRAJZ, 1-Channel Linear Voltage, Voltage Regulator, 1 A, 5V, DFN 10-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-7262
Mfr. Part No.:
ISL80101AIRAJZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Regulator Type

Linear Voltage

Output Voltage

5V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

1 %

Package Type

DFN

Output Current

1A

Pin Count

10

Output Type

Adjustable

Switching Regulator

Yes

Series

ISL80101A

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Minimum Input Voltage

2.2V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.

High accuracy current limit

Very fast transient response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy