Renesas Electronics ISL9007IUNZ, Voltage Regulator 6.5V 8-Pin
- RS Stock No.:
- 263-8983
- Mfr. Part No.:
- ISL9007IUNZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 980 units)*
€862.40
(exc. VAT)
€1,058.40
(inc. VAT)
Last RS stock
- Final 980 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | €0.88 | €862.40 |
| 2940 + | €0.858 | €840.84 |
*price indicative
- RS Stock No.:
- 263-8983
- Mfr. Part No.:
- ISL9007IUNZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 50μA | |
| Pin Count | 8 | |
| Series | ISL9007 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 50μA | ||
Pin Count 8 | ||
Series ISL9007 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
The Renesas Electronics high performance LDO that delivers a continuous 400mA of load current. It has a very high PSRR of 75dB and output noise less than 30μVRMS. It gives excellent transient response to large current steps.
Soft-start to limit input current surge during enable
Current limit and overheat protection
-40°C to +85°C operating temperature range
Pb-free
Related links
- Renesas Electronics ISL9007IUNZ, Voltage Regulator 6.5V 8-Pin
- STMicroelectronics LDLN050PUR, Voltage Regulator 6.5V 8-Pin
- STMicroelectronics LDLN050PU18R, Voltage Regulator 6.5V 8-Pin
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- Renesas Electronics ISL9016IRUNCZ-T, Voltage Regulator 6.5V 6-Pin
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
- Microchip MIC49150YMM, Voltage Regulator 6.5V MSOP 8-Pin
