Renesas Electronics ISL9111EHADJZ-T7A, 1-Channel Boost, Voltage Regulator, 240 mA, 2.5V, 5.25 V 1.2 MHz, 6LD SOT2 6-Pin

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.42

(exc. VAT)

€9.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.484€7.42-
10 - 20€1.34€6.709%
25 - 45€1.27€6.3514%
50 - 95€1.246€6.2316%
100 +€1.04€5.2029%

*price indicative

Packaging Options:
RS Stock No.:
263-9007
Mfr. Part No.:
ISL9111EHADJZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Regulator Type

Boost

Output Voltage

2.5V, 5.25V

Number of Outputs

1

Line Regulation

1 %

Switching Frequency

1.2MHz

Load Regulation

1.5 %

Polarity

Reverse

Package Type

6LD SOT2

Quiescent Current

20μA

Output Current

240mA

Pin Count

6

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Series

ISL9111

Maximum Input Voltage

6.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Minimum Input Voltage

-0.3V

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics high efficiency synchronous boost converter with switch provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.

6 Ld SOT-23 Package

Output voltage up to 5.25V

Output disconnect during shutdown

Skip mode under light load condition

Under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy