Renesas Electronics ISL9110IRT7Z-T7A, 1-Channel Buck Boost, Voltage Regulator, 1.2 A, 5V 2.5 MHz, TDFN-EP-12 12-Pin
- RS Stock No.:
- 263-8989
- Mfr. Part No.:
- ISL9110IRT7Z-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8989
- Mfr. Part No.:
- ISL9110IRT7Z-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.005 mV/mV | |
| Switching Frequency | 2.5MHz | |
| Load Regulation | ±0.005 mV/mA | |
| Package Type | TDFN-EP-12 | |
| Quiescent Current | 35μA | |
| Pin Count | 12 | |
| Output Current | 1.2A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | ISL9110IRT | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Buck Boost | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation ±0.005 mV/mV | ||
Switching Frequency 2.5MHz | ||
Load Regulation ±0.005 mV/mA | ||
Package Type TDFN-EP-12 | ||
Quiescent Current 35μA | ||
Pin Count 12 | ||
Output Current 1.2A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series ISL9110IRT | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics highly-integrated buck-boost switching regulator that accept input voltages either above or below the regulated output voltage. Unlike other buck-boost regulator, this regulator automatically transition between operating modes without significant output disturbance.
Accepts input voltages above or below regulated output voltage
Automatic and seamless transitions between buck and boost modes
Selectable forced PWM mode and external synchronization
I2C Interface
Fully protected for overcurrent, over-temperature, and und
Related links
- Renesas Electronics ISL9110IRT7Z-T7A Voltage Regulator 5V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRTNZ Voltage Regulator 3.3V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL91128IINZ-T7A Voltage Regulator 1.95V WLCSP-20
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Renesas Electronics ISL91110IRAZ-T7A Buck Boost Regulator 1V TQFN-20
- Renesas Electronics ISL85403FRZ-T7A Voltage Regulator, 800 mA 500 kHz 20-Pin
