Renesas Electronics ISL91128IINZ-T7A, 1-Channel Buck Boost, Voltage Regulator, 2.4 A, 1.95V, 5 V 2.5 MHz, WLCSP-20
- RS Stock No.:
- 263-9013
- Mfr. Part No.:
- ISL91128IINZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-9013
- Mfr. Part No.:
- ISL91128IINZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1.95V, 5V | |
| Line Regulation | 5 mV/V | |
| Switching Frequency | 2.5MHz | |
| Load Regulation | ±0.05 % | |
| Quiescent Current | 30μA | |
| Package Type | WLCSP-20 | |
| Pin Count | 20 | |
| Output Current | 2.4A | |
| Output Type | Adjustable, Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL91128 | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1.95V, 5V | ||
Line Regulation 5 mV/V | ||
Switching Frequency 2.5MHz | ||
Load Regulation ±0.05 % | ||
Quiescent Current 30μA | ||
Package Type WLCSP-20 | ||
Pin Count 20 | ||
Output Current 2.4A | ||
Output Type Adjustable, Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL91128 | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas Electronics a high-current buck-boost switching regulator for systems using new battery chemistries. Tt uses proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.
High efficiency up to 96%
Fully protected for short-circuit, over-temperature and under voltage
Small 2.15mmx1.74mm WLCSP
Accepts input voltages above or below regulated output voltage
Automatic and seamless transitions between buck and boost modes
Related links
- Renesas Electronics ISL91128IINZ-T7A Voltage Regulator 1.95V WLCSP-20
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Renesas Electronics ISL9110IRT7Z-T7A Voltage Regulator 5V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL91110IRAZ-T7A Buck Boost Regulator 1V TQFN-20
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1V
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3V 2.5 MHz, WLCSP
- Renesas Electronics ISL85403FRZ-T7A Voltage Regulator, 800 mA 500 kHz 20-Pin
