Microchip TC1185-4.0VCT713, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 4V, SOT-23 5-Pin
- RS Stock No.:
- 264-8861
- Mfr. Part No.:
- TC1185-4.0VCT713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€957.00
(exc. VAT)
€1,176.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.319 | €957.00 |
*price indicative
- RS Stock No.:
- 264-8861
- Mfr. Part No.:
- TC1185-4.0VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0.5 % | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Power Rating | 318mW | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Series | TC1185 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 4V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Load Regulation 0.5 % | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 150mA | ||
Output Type Fixed | ||
Power Rating 318mW | ||
Height 1.45mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Series TC1185 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip high accuracy CMOS LDO is an upgrade for older (bipolar) low dropout regulators such as the LP2980. It is designed specifically for battery-operated systems, the devices CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50 μA at full load (20 to 60 times lower than in bipolar regulators). Key features for the devices include ultra low-noise operation (plus optional Bypass input), fast response to step changes in load, and very low dropout voltage.
High output voltage accuracy
Standard or custom output voltages
Power saving shutdown mode
Reference bypass input for ultra low-noise operation
Over-current and over-temperature protection
Pin compatible upgrades for bipolar regulators
Related links
- Microchip TC1185-4.0VCT713 Voltage Regulator 4V, SOT-23 5-Pin
- Microchip Voltage Regulator 3V, SOT-23 5-Pin
- Microchip Voltage Regulator 2.85V, SOT-23 5-Pin
- Microchip Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip TC1185-2.85VCT713 Voltage Regulator 2.85V, SOT-23 5-Pin
- Microchip TC1185-3.0VCT713 Voltage Regulator 3V, SOT-23 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip TC1185-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
