Microchip TC1185-4.0VCT713, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 4V, SOT-23 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.25

(exc. VAT)

€13.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,650 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.45€11.25
50 - 75€0.438€10.95
100 - 225€0.43€10.75
250 - 975€0.421€10.53
1000 +€0.413€10.33

*price indicative

Packaging Options:
RS Stock No.:
264-8863
Mfr. Part No.:
TC1185-4.0VCT713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

4V

Line Regulation

0.35 %

Load Regulation

0.5 %

Package Type

SOT-23

Output Current

150mA

Pin Count

5

Power Rating

318mW

Output Type

Fixed

Series

TC1185

Standards/Approvals

RoHS

Width

3.2mm

Length

3.1mm

Height

1.45mm

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.7V

Automotive Standard

AEC-Q100

The Microchip high accuracy CMOS LDO is an upgrade for older (bipolar) low dropout regulators such as the LP2980. It is designed specifically for battery-operated systems, the devices’ CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50 μA at full load (20 to 60 times lower than in bipolar regulators). Key features for the devices include ultra low-noise operation (plus optional Bypass input), fast response to step changes in load, and very low dropout voltage.

High output voltage accuracy

Standard or custom output voltages

Power saving shutdown mode

Reference bypass input for ultra low-noise operation

Over-current and over-temperature protection

Pin compatible upgrades for bipolar regulators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy