Texas Instruments LMZ23608TZ/NOPB, 2-Channel Synchronous Step-Down Converter, DC/DC Converter, 8 A, 6V 600 kHz, PFM

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.09

(exc. VAT)

€38.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€31.09
5 - 9€30.31
10 +€29.54

*price indicative

Packaging Options:
RS Stock No.:
267-5686
Mfr. Part No.:
LMZ23608TZ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Regulator Type

Synchronous Step-Down Converter

Output Voltage

6V

Number of Outputs

2

Line Regulation

±0.2 %

Switching Frequency

600kHz

Load Regulation

1 mV/A

Polarity

Negative

Mount Type

Surface

Quiescent Current

3mA

Package Type

PFM

Pin Count

11

Output Current

8A

Output Type

Adjustable

Switching Regulator

Yes

Series

LMZ

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Minimum Input Voltage

6V

Maximum Input Voltage

36V

Maximum Operating Temperature

85°C

Automotive Standard

No

Related links