Microchip MCP16311-E/MSVAO, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 1 A, 24V 500 kHz, MSOP
- RS Stock No.:
- 644-286
- Mfr. Part No.:
- MCP16311-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€2.84
(exc. VAT)
€3.50
(inc. VAT)
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.42 | €2.84 |
*price indicative
- RS Stock No.:
- 644-286
- Mfr. Part No.:
- MCP16311-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Product Type | Voltage Regulator | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Line Regulation | 0.15 | |
| Load Regulation | 0.25 % | |
| Mount Type | Surface | |
| Quiescent Current | 44μA | |
| Package Type | MSOP | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Switching Regulator | Yes | |
| Series | MCP16311/2 | |
| Width | 2mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 4.4V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Product Type Voltage Regulator | ||
Output Voltage 24V | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Line Regulation 0.15 | ||
Load Regulation 0.25 % | ||
Mount Type Surface | ||
Quiescent Current 44μA | ||
Package Type MSOP | ||
Output Current 1A | ||
Pin Count 8 | ||
Switching Regulator Yes | ||
Series MCP16311/2 | ||
Width 2mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 4.4V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip DC-DC converter is a compact, high-efficiency, fixed frequency PWM/PFM, synchronous step-down DC-DC converter in a 8-pin MSOP, or 2 x 3 TDFN package that operates from input voltage sources up to 30V. Integrated features include a high-side and a low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over temperature protection.
Peak current mode control
Cycle-by-cycle peak current limit
4.1V typical to start
3.6V typical to stop
Over temperature protection
Related links
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
- Microchip MCP16311T-E/MSVAO Voltage Regulator 15V, 2 V 575
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15V 500 kHz,
- Silergy SY21195IADC Synchronous Buck Regulator 600mV 500 kHz,
- Silergy SY21113IADC Switching Regulator 5.5V 500 kHz, TSOT23-8L 6-Pin
- Silergy SY21243ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21138ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Microchip MCP16362T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
