Texas Instruments, Voltage Regulator 5.5V X2SON 4-Pin
- RS Stock No.:
- 268-3604
- Mfr. Part No.:
- TLV70736PDQNR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3604
- Mfr. Part No.:
- TLV70736PDQNR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | X2SON | |
| Mount Type | PCB | |
| Quiescent Current | 31μA | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Series | TLV7 | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type X2SON | ||
Mount Type PCB | ||
Quiescent Current 31μA | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Series TLV7 | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Texas Instruments Voltage Regulators has low dropout linear regulators. This regulator is low quiescent current devices with excellent line and load transient performance for power sensitive applications. These devices provide a typical accuracy of 0.5 percent. All versions have thermal shutdown and overcurrent protection for safety. these devices are stable with an effective output capacitance of only 0.1 micro farad.
Stable with effective capacitance
Fixed output voltage combinations possible
Thermal shutdown and overcurrent protection
Supports 200 mA output
High PSRR
Related links
- Texas Instruments TLV70736PDQNR, Voltage Regulator 5.5V X2SON 4-Pin
- Texas Instruments, Voltage Regulator 5.5V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V WSON 6-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SC-70 5-Pin
- Texas Instruments, Voltage Regulator 5.5V 5-Pin
