Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 268-3611
- Mfr. Part No.:
- TLV73318PDBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3611
- Mfr. Part No.:
- TLV73318PDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | PCB | |
| Quiescent Current | 34μA | |
| Pin Count | 5 | |
| Series | TLV7 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type PCB | ||
Quiescent Current 34μA | ||
Pin Count 5 | ||
Series TLV7 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
The Texas Instruments Voltage Regulator is designed with a modern capacitor free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at start up. However the this product is also stable with ceramic output capacitors if an output capacitor is necessary. This voltage regulator also provides fold back current control during device power up and enabling if an output capacitor is used. This functionality is especially important in battery operated devices.
Very low dropout
Available in fixed output voltages
High PSRR 50 dB at 1 kHz
Active output discharge
Related links
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Texas Instruments, Voltage Regulator 0.58 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.5 W 5.5V SOT-23 5-Pin
- Texas Instruments TLV73318PDBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
