Texas Instruments TLV73318PDBVT, Voltage Regulator 5.5V SOT-23 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
268-3612
Mfr. Part No.:
TLV73318PDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

PCB

Quiescent Current

34μA

Pin Count

5

Series

TLV7

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.4V

Automotive Standard

No

The Texas Instruments Voltage Regulator is designed with a modern capacitor free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at start up. However the this product is also stable with ceramic output capacitors if an output capacitor is necessary. This voltage regulator also provides fold back current control during device power up and enabling if an output capacitor is used. This functionality is especially important in battery operated devices.

Very low dropout

Available in fixed output voltages

High PSRR 50 dB at 1 kHz

Active output discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy