Microchip MCP1755T-5002E/DC, Voltage Regulator 16V SOT-223 5-Pin
- RS Stock No.:
- 598-091
- Mfr. Part No.:
- MCP1755T-5002E/DC
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€3,208.00
(exc. VAT)
€3,944.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.802 | €3,208.00 |
*price indicative
- RS Stock No.:
- 598-091
- Mfr. Part No.:
- MCP1755T-5002E/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | MCP1755 | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series MCP1755 | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Low-dropout linear regulator offers a reliable solution for powering sensitive analog and digital devices. Designed with efficiency and versatility in mind, it supports a wide input voltage range while providing a stable output. The robust design ensures minimal noise, making it ideal for applications requiring precision stability. Its compact form is perfect for space-constrained designs, ensuring seamless integration into various electronic systems. Coupled with features that enhance thermal performance, it provides both robustness and dependability, catering to a diverse array of applications in consumer and industrial markets.
Operates across a broad input voltage range for enhanced application flexibility
Low dropout voltage allows for efficient power delivery
Compact size facilitates easy integration into various designs
Designed to minimise output noise which ensuring stable operation
Robust thermal performance enhances reliability in demanding environments
Related links
- Microchip, Voltage Regulator 16V SOT-223 5-Pin
- Microchip MCP1754T-3302E/OT, Voltage Regulator 16V SOT-223 5-Pin
- Microchip MIC5205-5.0YM5-TR, LOD Voltage Regulator 455 mW 16V SOT-223 5-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1826T-ADJE/DC, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MCP1793T-4102H/DC, Voltage Regulator 55V SOT-223 5-Pin
- Microchip, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MCP1755T-5002E/OT, Voltage Regulator SOT 6-Pin
