onsemi, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 516-4935
- Distrelec Article No.:
- 173-28-680
- Mfr. Part No.:
- MC78M15CDTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.31
(exc. VAT)
€0.38
(inc. VAT)
In Stock
- Plus 179 unit(s) shipping from 12 October 2026
- Plus 915 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.31 |
| 10 + | €0.28 |
*price indicative
- RS Stock No.:
- 516-4935
- Distrelec Article No.:
- 173-28-680
- Mfr. Part No.:
- MC78M15CDTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.2mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Series | MC78Mxx | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 17V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.2mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Width 6.22mm | ||
Length 6.73mm | ||
Series MC78Mxx | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 17V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M15CDTG, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC7805ACD2TG, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
