Maxim Integrated MAX1615EUK+, Voltage Regulator 0.57 W 28V SOT-23 5-Pin
- RS Stock No.:
- 622-8765
- Mfr. Part No.:
- MAX1615EUK+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 622-8765
- Mfr. Part No.:
- MAX1615EUK+
- Manufacturer:
- Maxim Integrated
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 8μA | |
| Pin Count | 5 | |
| Power Rating | 0.57W | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.63mm | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 8μA | ||
Pin Count 5 | ||
Power Rating 0.57W | ||
Height 1.1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.63mm | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
- Microchip, Voltage Regulator 28V SOT-23 5-Pin
- STMicroelectronics ST730MR, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-5002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-3002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-A002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-C002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-3302I/OT, Voltage Regulator 28V SOT-23 5-Pin
