Texas Instruments TPS72625DCQ, Voltage Regulator 6V SOT-223 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
661-6308
Mfr. Part No.:
TPS72625DCQ
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Pin Count

5

Standards/Approvals

EN 61340-5-1

Height

1.6mm

Length

6.5mm

Width

3.5mm

Minimum Input Voltage

1.8V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy