Texas Instruments, Voltage Regulator 6V SOT-223 5-Pin
- RS Stock No.:
- 121-9160
- Mfr. Part No.:
- TPS72625DCQ
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9160
- Mfr. Part No.:
- TPS72625DCQ
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Width | 3.5mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Width 3.5mm | ||
Standards/Approvals EN 61340-5-1 | ||
Length 6.5mm | ||
Height 1.6mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS72625DCQ, Voltage Regulator 6V SOT-223 5-Pin
- Microchip, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MCP1826T-ADJE/DC, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MCP1825T-3302E/DC, LOD Voltage Regulator 6V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
