Texas Instruments, Voltage Regulator 30 W 20V TO-3 3-Pin
- RS Stock No.:
- 922-2969
- Mfr. Part No.:
- LM323K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tray of 50 units)*
€4,222.15
(exc. VAT)
€5,193.25
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €84.443 | €4,222.15 |
*price indicative
- RS Stock No.:
- 922-2969
- Mfr. Part No.:
- LM323K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-3 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 12mA | |
| Pin Count | 3 | |
| Power Rating | 30W | |
| Length | 38.93mm | |
| Height | 7.44mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | LM323K | |
| Minimum Input Voltage | 7.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-3 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 12mA | ||
Pin Count 3 | ||
Power Rating 30W | ||
Length 38.93mm | ||
Height 7.44mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series LM323K | ||
Minimum Input Voltage 7.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
LM323 Linear Voltage Regulators, Texas Instruments
The LM323 positive voltage regulator by Texas Instruments is a three-terminal device with a pre-set 5 V output for a 3 Amp current output. The technique that is used in this circuit means that the high output current is still provided without it being sacrificed. The fixed linear voltage regulator is a durable device that incorporates current limiting, power limiting and thermal shutdown.
Standard TO3 package
Output current: 3A
0.01 Ω typical output impedance
30 W power dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM323K STEEL/NOPB, Voltage Regulator 30 W 20V TO-3 3-Pin
- Texas Instruments, Voltage Regulator 30 W 35V TO-3 3-Pin
- Texas Instruments LM350K STEEL/NOPB, Voltage Regulator 30 W 35V TO-3 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
- Texas Instruments, Voltage Regulator 300mV 3-Pin
