Microchip MCP1824T-3002E/OT, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 5-Pin, SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
669-5014
Mfr. Part No.:
MCP1824T-3002E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.12mA

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.1 V

Height

1.3mm

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.8mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy