STMicroelectronics LD3985M122R, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.22V, SOT-23 5-Pin
- RS Stock No.:
- 686-8815
- Mfr. Part No.:
- LD3985M122R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-8815
- Mfr. Part No.:
- LD3985M122R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.22 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Height | 1.3 mm | |
| Length | 3 mm | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.008 %/mA | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 170 μA | |
| Width | 1.75 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.22 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Height 1.3 mm | ||
Length 3 mm | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.008 %/mA | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 170 μA | ||
Width 1.75 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD3985M122R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LD2985BM28R Voltage Regulator SOT-23 5-Pin
- Microchip Voltage Regulator 3V, SOT-23 5-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MIC2920A-5.0WS Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1185-2.85VCT713 Voltage Regulator 2.85V, SOT-23 5-Pin
- STMicroelectronics LD2981ABM33TR Voltage Regulator SOT-23 5-Pin
- STMicroelectronics STLQ015M15R Voltage Regulator SOT-23 5-Pin
